Add To Favorites
MAX810TEXR+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.08600 $30.86
25 2.46840 $61.71
50 2.34500 $117.25
100 2.15990 $215.99
250 2.04880 $512.20
500 1.97472 $987.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX810TEXR+TCT-ND
Copy   MAX810TEXR+TCT-ND
Quantity Available 4,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX810TEXR+T

Copy   MAX810TEXR+T
Description IC RESET CIRC MPU SC70-3
Copy   IC RESET CIRC MPU SC70-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX810
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX810TEXR+TCT
MAX810TEXRT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX810TEXR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.51808
  • Digi-Reel® ? : MAX810TEXR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,985 - Immediate
  • Unit Price: Digi-Reel®

21:45:37 10/20/2018