Add To Favorites
MAX809TEXR+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.06400 $30.64
25 2.89680 $72.42
100 2.51060 $251.06
250 2.38188 $595.47
500 2.13726 $1,068.63
1,000 1.80250 $1,802.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX809TEXR+TCT-ND
Copy   MAX809TEXR+TCT-ND
Quantity Available 1,102
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX809TEXR+T

Copy   MAX809TEXR+T
Description IC RESET CIRC MPU SC70-3
Copy   IC RESET CIRC MPU SC70-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX809
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX809TEXR+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX809TEXR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.66250
  • Digi-Reel® ? : MAX809TEXR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,102 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:27:39 1/19/2019