Add To Favorites
MAX809REXR+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Product Overview
Digi-Key Part Number MAX809REXR+TCT-ND
Copy   MAX809REXR+TCT-ND
Quantity Available 1,893
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX809REXR+T

Copy   MAX809REXR+T
Description IC RESET CIRC MPU SC70-3
Copy   IC RESET CIRC MPU SC70-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX809
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX809REXR+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.18800 $31.88
25 2.55000 $63.75
50 2.42260 $121.13
100 2.23130 $223.13
250 2.11652 $529.13
500 2.04000 $1,020.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX809REXR+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.56825
  • Digi-Reel® ? : MAX809REXR+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,893 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MAX809REXR+T10-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

22:29:24 9/18/2018