Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number MAX804RCSA+-ND
Quantity Available 400
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Open Drain, Open Drain 1 Channel 8-SOIC

Documents & Media
Datasheets MAX690R-MAX806T
Part Numbering System
EDA / CAD Models MAX804RCSA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain, Open Drain
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.625V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX804
Additional Resources
Standard Package ? 100

07:23:11 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 17.67000 $17.67
10 16.78700 $167.87
25 12.23000 $305.75
50 11.61860 $580.93
100 8.21290 $821.29
250 8.08356 $2,020.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback