Add To Favorites
MAX793SCSE+T Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.18000 $11.18
10 10.09800 $100.98
25 9.62840 $240.71
100 8.36030 $836.03
250 7.98456 $1,996.14
500 7.28004 $3,640.02
1,000 6.34068 $6,340.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX793SCSE+CT-ND
Copy   MAX793SCSE+CT-ND
Quantity Available 2,484
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX793SCSE+T

Copy   MAX793SCSE+T
Description IC SUPERVISOR MPU 16-SOIC
Copy   IC SUPERVISOR MPU 16-SOIC
Detailed Description

Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC

Copy   Supervisor Open Drain, Push-Pull 1 Channel 16-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Open Drain, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.925V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX793
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX793SCSE+ - Maxim Integrated | MAX793SCSE+-ND DigiKey Electronics
  • MAX793SCSE+
  • Maxim Integrated
  • IC SUPERVISOR MPU 16-SOIC
  • Unit Price $11.04000
  • MAX793SCSE+-ND
Additional Resources
Standard Package ? 1
Other Names MAX793SCSE+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX793SCSE+TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.92800
  • Tube ? : MAX793SCSE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 32 - Immediate
  • Unit Price: $11.04000

14:43:47 1/17/2019