• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number MAX77846EVKIT#-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX77846EVKIT#

Description EVAL KIT MAX77846
Detailed Description

MAX77846 Special Purpose: Mobiles Power Management Evaluation Board

Documents & Media
PCN Obsolescence/ EOL Mult Device EOL 7/Mar/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Obsolete
Type Power Management
Function Special Purpose: Mobiles
Embedded -
Utilized IC / Part MAX77846
Primary Attributes -
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:09:23 8/16/2018

Send Feedback