Add To Favorites
MAX77818EWZ+T Charger IC Lithium-Ion/Polymer 72-WLP
Product Overview
Digi-Key Part Number MAX77818EWZ+TCT-ND
Copy   MAX77818EWZ+TCT-ND
Quantity Available 2,318
Can ship immediately

Factory Stock ?: 98,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX77818EWZ+T

Copy   MAX77818EWZ+T
Description IC REG CTRLR INV PWM 72WLP
Copy   IC REG CTRLR INV PWM 72WLP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 72-WLP

Copy   Charger IC Lithium-Ion/Polymer 72-WLP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features -
Fault Protection Over Current, Over Voltage
Charge Current - Max 3A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 5V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 72-WFBGA, WLBGA
Supplier Device Package 72-WLP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCP15XH103F03RC - Murata Electronics North America | 490-4801-1-ND DigiKey Electronics
  • NCP15XH103F03RC
  • Murata Electronics North America
  • THERMISTOR NTC 10KOHM 3380K 0402
  • Unit Price $0.13000
  • 490-4801-1-ND
  • TPS22961DNYR - Texas Instruments | 296-40717-1-ND DigiKey Electronics
  • TPS22961DNYR
  • Texas Instruments
  • IC LOAD SWITCH 6A 8WSON
  • Unit Price $1.66000
  • 296-40717-1-ND
  • PUSBM5V5X4-TL,115 - Nexperia USA Inc. | 1727-1453-1-ND DigiKey Electronics
  • PUSBM5V5X4-TL,115
  • Nexperia USA Inc.
  • TVS DIODE 5.5V 12V 6DFN1616
  • Unit Price $0.45000
  • 1727-1453-1-ND
  • DLW21HN900SQ2L - Murata Electronics North America | 490-1064-1-ND DigiKey Electronics
  • DLW21HN900SQ2L
  • Murata Electronics North America
  • CMC 330MA 2LN 90 OHM SMD
  • Unit Price $0.53000
  • 490-1064-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX77818EWZ+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.46000 $4.46
10 4.20800 $42.08
25 3.36600 $84.15
50 3.19780 $159.89
100 2.94530 $294.53
250 2.79380 $698.45
500 2.69280 $1,346.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX77818EWZ+TTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 98,000 - Factory Stock ?
  • Unit Price: $2.07011
  • Digi-Reel® ? : MAX77818EWZ+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,368 - Immediate
    98,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • * : MAX77818EWZ+-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:42:43 9/24/2018