Add To Favorites
MAX77278EWB+ Power Supplies, Converters, Controllers PMIC 35-WLP (3.15x2.15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.09000 $5.09
10 4.57000 $45.70
25 4.32000 $108.00
100 3.74400 $374.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX77278EWB+-ND
Copy   MAX77278EWB+-ND
Quantity Available 100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX77278EWB+

Copy   MAX77278EWB+
Description IC REG 3OUT BUCK-BST 35WLP
Copy   IC REG 3OUT BUCK-BST 35WLP
Detailed Description

Power Supplies, Converters, Controllers PMIC 35-WLP (3.15x2.15)

Copy   Power Supplies, Converters, Controllers PMIC 35-WLP (3.15x2.15)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Bulk ?
Part Status Active
Applications Power Supplies, Converters, Controllers
Current - Supply 48µA
Voltage - Supply 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 35-WFBGA, WLBGA
Supplier Device Package 35-WLP (3.15x2.15)
Base Part Number MAX77278
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX17270ETE+ - Maxim Integrated | MAX17270ETE+-ND DigiKey Electronics
  • MAX17270ETE+
  • Maxim Integrated
  • NANOPOWER TRIPLE/DUAL-OUTPUT SIN
  • Unit Price $4.53000
  • MAX17270ETE+-ND
Additional Resources
Standard Package ? 10
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX77278EWB+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $2.55360

18:24:51 1/23/2019