Add To Favorites
MAX7705CPA+ Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.83800 $38.38
25 2.80000 $70.00
50 2.66000 $133.00
100 1.87830 $187.83
250 1.84876 $462.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7705CPA+-ND
Copy   MAX7705CPA+-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7705CPA+

Copy   MAX7705CPA+
Description IC MPU SUPPLY MON 8-DIP
Copy   IC MPU SUPPLY MON 8-DIP
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Documents & Media
Datasheets MAX7705
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX7705CPA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX7705
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

10:24:33 10/16/2018