Add To Favorites
MAX765ESA+T Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.31000 $8.31
10 7.50700 $75.07
25 7.15800 $178.95
100 6.21520 $621.52
250 5.93588 $1,483.97
500 5.41214 $2,706.07
1,000 4.71380 $4,713.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX765ESA+TCT-ND
Copy   MAX765ESA+TCT-ND
Quantity Available 4,878
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX765ESA+T

Copy   MAX765ESA+T
Description IC REG BUCK BST INV 0.12A 8SOIC
Copy   IC REG BUCK BST INV 0.12A 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)

Copy   Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets MAX764-766
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
Online Catalog Buck-Boost IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 16V
Voltage - Output (Min/Fixed) -1V (-12V)
Voltage - Output (Max) -16V
Current - Output 120mA
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX765
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES30# - Maxim Integrated | MAXREFDES30#-ND DigiKey Electronics
  • MAXREFDES30#
  • Maxim Integrated
  • REFERENCE DESIGN PETALUMA
  • Unit Price $100.00000
  • MAXREFDES30#-ND
Additional Resources
Standard Package ? 1
Other Names MAX765ESA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX765ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $4.40700
  • Digi-Reel® ? : MAX765ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,878 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX765ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 389 - Immediate
  • Unit Price: $7.90000

07:44:36 1/17/2019