Add To Favorites
Product Overview
Digi-Key Part Number MAX759CPD+-ND
Quantity Available 263
Can ship immediately

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

MAX759CPD+

Description IC REG BUCK BOOST INV ADJ 14DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Negative Adjustable 0V 1 Output 300mA 14-DIP (0.300", 7.62mm)

Documents & Media
Datasheets MAX736,737,739,759
Part Numbering System
EDA / CAD Models MAX759CPD+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck-Boost IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 11V
Voltage - Output (Min/Fixed) 0V
Voltage - Output (Max) -15V
Current - Output 300mA
Frequency - Switching 185kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
Base Part Number MAX759
 
Additional Resources
Standard Package ? 25

20:59:34 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.68000 $7.68
10 7.29600 $72.96
25 5.12000 $128.00
50 4.86400 $243.20
100 3.71000 $371.00
250 3.52452 $881.13
500 3.31622 $1,658.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback