Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MAX754ESE+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX754ESE+

Description IC CNTRLR CONTRAST 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX753,754
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX754ESE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Display Type CCFL - Cold Cathode Fluorescent Lamp
Configuration -
Interface -
Digits or Characters -
Current - Supply 500µA
Voltage - Supply 4 V ~ 30 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX754
 
Additional Resources
Standard Package ? 50

06:30:04 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 2.50013 $375.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback