Add To Favorites
MAX7480ESA+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.67500 $36.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7480ESA+-ND
Copy   MAX7480ESA+-ND
Quantity Available 408
Can ship immediately

Factory Stock ?: 600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7480ESA+

Copy   MAX7480ESA+
Description IC FILTER LOWPASS 8TH 8-SOIC
Copy   IC FILTER LOWPASS 8TH 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX7480
Part Numbering System
Mfg Application Notes A Filter Primer
HTML Datasheet Part Numbering System
EDA / CAD Models MAX7480ESA+ by SnapEDA
Online Catalog Filters
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Filter Type Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center 2kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX7480
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OPA2111KP - Texas Instruments | 296-12983-5-ND DigiKey Electronics
  • OPA2111KP
  • Texas Instruments
  • IC OPAMP GP 2MHZ 8DIP
  • Unit Price $20.51000
  • 296-12983-5-ND
  • TLC555CDR - Texas Instruments | 296-1336-1-ND DigiKey Electronics
  • TLC555CDR
  • Texas Instruments
  • IC OSC SGL TIMER 2.1MHZ 8-SOIC
  • Unit Price $0.75000
  • 296-1336-1-ND
  • OP4177ARUZ - Analog Devices Inc. | OP4177ARUZ-ND DigiKey Electronics
  • OP4177ARUZ
  • Analog Devices Inc.
  • IC OPAMP GP 1.3MHZ 14TSSOP
  • Unit Price $9.54000
  • OP4177ARUZ-ND
  • ADR445BRZ - Analog Devices Inc. | ADR445BRZ-ND DigiKey Electronics
  • ADR445BRZ
  • Analog Devices Inc.
  • IC VREF SERIES 5V 8SOIC
  • Unit Price $9.16000
  • ADR445BRZ-ND
  • ADP1720ARMZ-3.3-R7 - Analog Devices Inc. | ADP1720ARMZ-3.3-R7CT-ND DigiKey Electronics
  • ADP1720ARMZ-3.3-R7
  • Analog Devices Inc.
  • IC REG LINEAR 3.3V 50MA 8MSOP
  • Unit Price $1.94000
  • ADP1720ARMZ-3.3-R7CT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7480ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $3.26196

16:19:25 10/17/2018