Add To Favorites
MAX743CWE+ Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Programmable ±12V, ±15V 2 Output 2A (Switch) 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.72000 $8.72
10 8.28400 $82.84
25 7.72000 $193.00
50 7.59100 $379.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX743CWE+-ND
Copy   MAX743CWE+-ND
Quantity Available 393
Can ship immediately

Factory Stock ?: 6,670
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX743CWE+

Copy   MAX743CWE+
Description IC REG BUCK BST INV PROG 16SOIC
Copy   IC REG BUCK BST INV PROG 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Programmable ±12V, ±15V 2 Output 2A (Switch) 16-SOIC (0.295", 7.50mm Width)

Copy   Boost, Buck-Boost Switching Regulator IC Positive and Negative (Dual Rail) Programmable ±12V, ±15V 2 Output 2A (Switch) 16-SOIC (0.295", 7.50mm Width)
Documents & Media
Datasheets MAX743
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX743CWE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive and Negative (Dual Rail)
Topology Boost, Buck-Boost
Output Type Programmable
Number of Outputs 2
Voltage - Input (Min) 4.2V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) ±12V, ±15V
Voltage - Output (Max) -
Current - Output 2A (Switch)
Frequency - Switching 200kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX743
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS65130RGER - Texas Instruments | 296-17080-1-ND DigiKey Electronics
  • TPS65130RGER
  • Texas Instruments
  • IC REG BUCK BST INV ADJ DL 24QFN
  • Unit Price $2.94000
  • 296-17080-1-ND
  • LT1945EMS#PBF - Linear Technology/Analog Devices | LT1945EMS#PBF-ND DigiKey Electronics
  • LT1945EMS#PBF
  • Linear Technology/Analog Devices
  • IC REG BST SEPIC INV ADJ 10MSOP
  • Unit Price $4.36000
  • LT1945EMS#PBF-ND
  • LT3582EUD-12#PBF - Linear Technology/Analog Devices | LT3582EUD-12#PBF-ND DigiKey Electronics
  • LT3582EUD-12#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK BST INV +/-12V 16QFN
  • Unit Price $4.89000
  • LT3582EUD-12#PBF-ND
  • TPS65131RGER - Texas Instruments | 296-41760-1-ND DigiKey Electronics
  • TPS65131RGER
  • Texas Instruments
  • IC REG BUCK BST INV ADJ DL 24QFN
  • Unit Price $2.88000
  • 296-41760-1-ND
  • LM27762DSST - Texas Instruments | 296-44944-1-ND DigiKey Electronics
  • LM27762DSST
  • Texas Instruments
  • IC REG CHRG PMP ADJ 250MA 12WSON
  • Unit Price $2.25000
  • 296-44944-1-ND
Additional Resources
Standard Package ? 46
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX743CWE+T-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 13,000 - Factory Stock ?
  • Unit Price: $6.31069

03:25:09 12/13/2018