• Obsolete item.
Product Overview
Digi-Key Part Number MAX7432EUD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX7432EUD

Description IC FILTER VIDEO SD 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MAX7428,30,32
PCN Obsolescence/ EOL Mult Device EOL 08/Nov/2016
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Obsolete
Filter Type Low Pass
Frequency - Cutoff or Center 5MHz
Number of Filters 3
Filter Order 6th
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

21:33:46 6/17/2018

Send Feedback