Add To Favorites
MAX7425EUA+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.39000 $6.39
10 6.12700 $61.27
50 6.03080 $301.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7425EUA+-ND
Copy   MAX7425EUA+-ND
Quantity Available 1,538
Can ship immediately

Factory Stock ?: 1,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7425EUA+

Copy   MAX7425EUA+
Description IC FILTER LOWPASS 5TH 8UMAX
Copy   IC FILTER LOWPASS 5TH 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX7418,25
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX7425EUA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Filters
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 45kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 2.7 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX7425
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXFILTERBRD+ - Maxim Integrated | MAXFILTERBRD+-ND DigiKey Electronics
  • MAXFILTERBRD+
  • Maxim Integrated
  • BOARD EVAL MAX7408/7415/418-7425
  • Unit Price $52.06000
  • MAXFILTERBRD+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7425EUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $5.55792

12:51:31 10/15/2018