Add To Favorites
MAX7421CUA+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.56200 $35.62
50 3.50620 $175.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7421CUA+-ND
Copy   MAX7421CUA+-ND
Quantity Available 141
Can ship immediately

Factory Stock ?: 4,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7421CUA+

Copy   MAX7421CUA+
Description IC FILTER LOWPASS 5TH 8UMAX
Copy   IC FILTER LOWPASS 5TH 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 45kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX7421
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXFILTERBRD+ - Maxim Integrated | MAXFILTERBRD+-ND DigiKey Electronics
  • MAXFILTERBRD+
  • Maxim Integrated
  • BOARD EVAL MAX7408/7415/418-7425
  • Unit Price $52.06000
  • MAXFILTERBRD+-ND
You May Also Be Interested In
  • AD8608ARUZ - Analog Devices Inc. | AD8608ARUZ-ND DigiKey Electronics
  • AD8608ARUZ
  • Analog Devices Inc.
  • IC OPAMP GP 10MHZ RRO 14TSSOP
  • Unit Price $4.82000
  • AD8608ARUZ-ND
  • TSW-102-07-S-S - Samtec Inc. | SAM1033-02-ND DigiKey Electronics
  • TSW-102-07-S-S
  • Samtec Inc.
  • CONN HEADER 2POS .100" SGL GOLD
  • Unit Price $0.33000
  • SAM1033-02-ND
  • AD7091RBRMZ-RL7 - Analog Devices Inc. | AD7091RBRMZ-RL7CT-ND DigiKey Electronics
  • AD7091RBRMZ-RL7
  • Analog Devices Inc.
  • IC ADC 12BIT SRL 1MSPS 10MSOP
  • Unit Price $6.06000
  • AD7091RBRMZ-RL7CT-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7421CUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $2.98597

15:40:54 12/15/2018