Add To Favorites
MAX7411CUA+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
10 3.94500 $39.45
50 3.72940 $186.47
100 3.23210 $323.21
250 3.06636 $766.59
500 2.75146 $1,375.73
1,000 2.34000 $2,340.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7411CUA+-ND
Copy   MAX7411CUA+-ND
Quantity Available 287
Can ship immediately

Factory Stock ?: 2,350
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7411CUA+

Copy   MAX7411CUA+
Description IC FILTER LOWPASS 5TH 8UMAX
Copy   IC FILTER LOWPASS 5TH 8UMAX
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 15kHz
Number of Filters 1
Filter Order 5th
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
Base Part Number MAX7411
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXFILTERBRD+ - Maxim Integrated | MAXFILTERBRD+-ND DigiKey Electronics
  • MAXFILTERBRD+
  • Maxim Integrated
  • BOARD EVAL MAX7408/7415/418-7425
  • Unit Price $52.06000
  • MAXFILTERBRD+-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7411CUA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.34000

01:33:23 1/24/2019