Add To Favorites
MAX7407CPA+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.27750 $727.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7407CPA+-ND
Copy   MAX7407CPA+-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7407CPA+

Copy   MAX7407CPA+
Description IC FILTER LOWPASS 8-DIP
Copy   IC FILTER LOWPASS 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 10kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 2.7 V ~ 3.6 V
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX7407
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

01:57:04 1/18/2019