Add To Favorites
MAX7403ESA+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 $5.50
10 5.27200 $52.72
50 5.18920 $259.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7403ESA+-ND
Copy   MAX7403ESA+-ND
Quantity Available 1,111
Can ship immediately

Factory Stock ?: 1,300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7403ESA+

Copy   MAX7403ESA+
Description IC FILTER LOWPASS 8-SOIC
Copy   IC FILTER LOWPASS 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 10kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX7403
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX7400ESA+ - Maxim Integrated | MAX7400ESA+-ND DigiKey Electronics
  • MAX7400ESA+
  • Maxim Integrated
  • IC FILTER LOWPASS 8-SOIC
  • Unit Price $5.63000
  • MAX7400ESA+-ND
  • MAX7480ESA+ - Maxim Integrated | MAX7480ESA+-ND DigiKey Electronics
  • MAX7480ESA+
  • Maxim Integrated
  • IC FILTER LOWPASS 8TH 8-SOIC
  • Unit Price $3.81000
  • MAX7480ESA+-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7403ESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $4.62948

17:20:35 12/16/2018