Add To Favorites
MAX7403CPA+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.88000 $4.88
10 4.78000 $47.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7403CPA+-ND
Copy   MAX7403CPA+-ND
Quantity Available 330
Can ship immediately

Factory Stock ?: 3,350
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7403CPA+

Copy   MAX7403CPA+
Description IC FILTER LOWPASS 8-DIP
Copy   IC FILTER LOWPASS 8-DIP
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 10kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX7403
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC1063CN8#PBF - Linear Technology/Analog Devices | LTC1063CN8#PBF-ND DigiKey Electronics
  • LTC1063CN8#PBF
  • Linear Technology/Analog Devices
  • IC FILTER 5TH ORDER LOWPASS 8DIP
  • Unit Price $11.28000
  • LTC1063CN8#PBF-ND
  • LTC1062CN8#PBF - Linear Technology/Analog Devices | LTC1062CN8#PBF-ND DigiKey Electronics
  • LTC1062CN8#PBF
  • Linear Technology/Analog Devices
  • IC FILTER 5TH ORDER LOWPASS 8DIP
  • Unit Price $6.28000
  • LTC1062CN8#PBF-ND
  • MAX294CPA+ - Maxim Integrated | MAX294CPA+-ND DigiKey Electronics
  • MAX294CPA+
  • Maxim Integrated
  • IC FILTER LOWPASS 8TH 8-DIP
  • Unit Price $5.66000
  • MAX294CPA+-ND
Additional Resources
Standard Package ? 50

16:23:34 12/14/2018