Add To Favorites
MAX7375AXR425+T 4.19MHz XO (Standard) CMOS Oscillator 2.7 V ~ 5.5 V SC-70, SOT-323
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.62000 $1.62
10 1.53000 $15.30
25 1.22400 $30.60
50 1.16280 $58.14
100 1.07100 $107.10
250 1.01592 $253.98
500 0.97920 $489.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7375AXR425+TCT-ND
Copy   MAX7375AXR425+TCT-ND
Quantity Available 4,510
Can ship immediately

Factory Stock ?: 42,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7375AXR425+T

Copy   MAX7375AXR425+T
Description MEMS OSC XO 4.1900MHZ CMOS SMD
Copy   MEMS OSC XO 4.1900MHZ CMOS SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

4.19MHz XO (Standard) CMOS Oscillator 2.7 V ~ 5.5 V SC-70, SOT-323

Copy   4.19MHz XO (Standard) CMOS Oscillator 2.7 V ~ 5.5 V  SC-70, SOT-323
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series MAX7375
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 4.19MHz
Function -
Output CMOS
Voltage - Supply 2.7 V ~ 5.5 V
Frequency Stability -
Operating Temperature -40°C ~ 125°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Size / Dimension 0.087" L x 0.053" W (2.20mm x 1.35mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) -
Base Part Number MAX7375
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMV341IDCKR - Texas Instruments | 296-17359-1-ND DigiKey Electronics
  • LMV341IDCKR
  • Texas Instruments
  • IC OPAMP GP 1MHZ RRO SC70-6
  • Unit Price $0.80000
  • 296-17359-1-ND
  • LM385M3X-1.2/NOPB - Texas Instruments | LM385M3X-1.2/NOPBCT-ND DigiKey Electronics
  • LM385M3X-1.2/NOPB
  • Texas Instruments
  • IC VREF SHUNT 1.235V SOT23-3
  • Unit Price $1.16000
  • LM385M3X-1.2/NOPBCT-ND
  • RB751S40T1G - ON Semiconductor | RB751S40T1GOSCT-ND DigiKey Electronics
  • RB751S40T1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 30MA SOD523
  • Unit Price $0.24000
  • RB751S40T1GOSCT-ND
  • LM324QT - STMicroelectronics | 497-12005-1-ND DigiKey Electronics
  • LM324QT
  • STMicroelectronics
  • IC OPAMP GP 1.3MHZ 16QFN
  • Unit Price $0.40000
  • 497-12005-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX7375AXR425+TCT
MAX7375AXR425T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7375AXR425+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    42,500 - Factory Stock ?
  • Unit Price: $0.81000
  • Digi-Reel® ? : MAX7375AXR425+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,510 - Immediate
    42,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:46:21 1/23/2019