Add To Favorites
MAX7370ETG+T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.57600 $25.76
25 2.06040 $51.51
50 1.95740 $97.87
100 1.80290 $180.29
250 1.71012 $427.53
500 1.64832 $824.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7370ETG+TCT-ND
Copy   MAX7370ETG+TCT-ND
Quantity Available 4,401
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7370ETG+T

Copy   MAX7370ETG+T
Description IC CTRLR KEY-SW I2C 24TQFN
Copy   IC CTRLR KEY-SW I2C 24TQFN
Documents & Media
Datasheets MAX7370
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX7370ETG+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Sensor and Detector Interfaces
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Controller
Input Type Logic
Output Type Logic
Current - Supply 50µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (3.5x3.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX7370ETG+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX7370ETG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 194 - Immediate
  • Unit Price: $2.01000
  • Tape & Reel (TR) ? : MAX7370ETG+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.26716
  • Digi-Reel® ? : MAX7370ETG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,401 - Immediate
  • Unit Price: Digi-Reel®

18:08:01 12/10/2018