Add To Favorites
MAX7360ETL+
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.10000 $6.10
10 5.51500 $55.15
60 5.25833 $315.50
120 4.56567 $547.88
300 4.36050 $1,308.15
540 3.97576 $2,146.91
1,020 3.46275 $3,532.01
2,520 3.33450 $8,402.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7360ETL+-ND
Copy   MAX7360ETL+-ND
Quantity Available 1,039
Can ship immediately

Factory Stock ?: 240
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7360ETL+

Copy   MAX7360ETL+
Description IC CTRLR KEY-SW I2C 40TQFN
Copy   IC CTRLR KEY-SW I2C 40TQFN
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Controller
Input Type Logic
Output Type Logic
Current - Supply 50µA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-TQFN-EP (5x5)
Base Part Number MAX7360
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TCA8418RTWR - Texas Instruments | 296-25223-1-ND DigiKey Electronics
  • TCA8418RTWR
  • Texas Instruments
  • IC KEYPAD SCAN DEVICE I2C 24WQFN
  • Unit Price $1.57000
  • 296-25223-1-ND
  • LTC2917CMS-B1#PBF - Linear Technology/Analog Devices | LTC2917CMS-B1#PBF-ND DigiKey Electronics
  • LTC2917CMS-B1#PBF
  • Linear Technology/Analog Devices
  • IC SUPERVISOR W/TIMER 10MSOP
  • Unit Price $2.67000
  • LTC2917CMS-B1#PBF-ND
  • AD5676RBRUZ - Analog Devices Inc. | AD5676RBRUZ-ND DigiKey Electronics
  • AD5676RBRUZ
  • Analog Devices Inc.
  • IC DAC 16BIT SPI 20TSSOP
  • Unit Price $20.13000
  • AD5676RBRUZ-ND
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7360ETL+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.87585
  • Cut Tape (CT) ? : MAX7360ETL+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $6.75000
  • Digi-Reel® ? : MAX7360ETL+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

23:31:40 1/19/2019