Add To Favorites
MAX735CSA+T Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.50920 $6,273.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX735CSA+T-ND
Copy   MAX735CSA+T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX735CSA+T

Copy   MAX735CSA+T
Description IC REG BUCK BOOST INV -5V 8SOIC
Copy   IC REG BUCK BOOST INV -5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-SOIC (0.154", 3.90mm Width)

Copy   Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets MAX735,755
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX735CSA+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Negative
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 6.2V
Voltage - Output (Min/Fixed) -5V
Voltage - Output (Max) -
Current - Output 275mA
Frequency - Switching 160kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX735
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX735CSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 387 - Immediate
    4,300 - Factory Stock ?
  • Unit Price: $5.79000

20:19:38 12/15/2018