Add To Favorites
MAX7356ETG+ I²C Switch IC 1 Channel 24-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.57500 $25.75
25 2.12000 $53.00
50 2.01400 $100.70
250 1.94752 $486.88
500 1.76174 $880.87
1,000 1.63200 $1,632.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7356ETG+-ND
Copy   MAX7356ETG+-ND
Quantity Available 141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7356ETG+

Copy   MAX7356ETG+
Description IC MULTIPLEXER 8X1 24TQFN
Copy   IC MULTIPLEXER 8X1 24TQFN
Detailed Description

I²C Switch IC 1 Channel 24-TQFN (4x4)

Copy   I²C Switch IC 1 Channel 24-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Applications I²C
Multiplexer/Demultiplexer Circuit 8:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) 24 Ohm
Voltage - Supply, Single (V+) 2.3 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Bi-Directional
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Base Part Number MAX7356
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 61300211121 - Wurth Electronics Inc. | 732-5315-ND DigiKey Electronics
  • 61300211121
  • Wurth Electronics Inc.
  • CONN HEADER VERT 2POS 2.54MM
  • Unit Price $0.13000
  • 732-5315-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7356ETG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.70000

10:07:04 1/22/2019