Add To Favorites
MAX7328AWE+ I/O Expander 8 2-Wire 100kHz 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.83000 $3.83
10 3.43700 $34.37
46 3.24891 $149.45
138 2.81580 $388.58
276 2.67141 $737.31
506 2.39704 $1,212.90
1,012 2.02160 $2,045.86
2,530 1.92052 $4,858.92
5,014 1.84832 $9,267.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7328AWE+-ND
Copy   MAX7328AWE+-ND
Quantity Available 470
Can ship immediately

Factory Stock ?: 27,278
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7328AWE+

Copy   MAX7328AWE+
Description IC I/O EXPANDER I2C 8B 16SOIC
Copy   IC I/O EXPANDER I2C 8B 16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 8 2-Wire 100kHz 16-SOIC

Copy   I/O Expander 8 2-Wire 100kHz 16-SOIC
Documents & Media
Datasheets MAX7328,29
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX7328AWE+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 8
Interface 2-Wire
Interrupt Output No
Features -
Output Type Open Drain
Current - Output Source/Sink -
Clock Frequency 100kHz
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX7328
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 46

02:53:03 1/18/2019