Add To Favorites
MAX7326AEG+ I/O Expander 16 I²C 400kHz 24-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 $3.19
10 3.03000 $30.30
25 2.50000 $62.50
50 2.37500 $118.75
250 2.29900 $574.75
500 2.07266 $1,036.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7326AEG+-ND
Copy   MAX7326AEG+-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7326AEG+

Copy   MAX7326AEG+
Description IC I/O EXPANDER I2C 16B 24QSOP
Copy   IC I/O EXPANDER I2C 16B 24QSOP
Detailed Description

I/O Expander 16 I²C 400kHz 24-QSOP

Copy   I/O Expander 16 I²C 400kHz 24-QSOP
Documents & Media
Datasheets MAX7326
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 16
Interface I²C
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 20mA
Clock Frequency 400kHz
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.154", 3.90mm Width)
Supplier Device Package 24-QSOP
Base Part Number MAX7326
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7326AEG+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

12:26:13 10/20/2018