Add To Favorites
Product Overview
Digi-Key Part Number MAX7320AEE+-ND
Quantity Available 5,653
Can ship immediately

Factory Stock ?: 24,400
Manufacturer

Manufacturer Part Number

MAX7320AEE+

Description IC I/O EXPANDER I2C 8B 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 8 (Output Only) I²C 400kHz 16-QSOP

Documents & Media
Datasheets MAX7320
Part Numbering System
Mfg Application Notes Port Expanders for Flip-Cell Phones Save Cost and Space
Featured Product MAX7320
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 8 (Output Only)
Interface I²C
Interrupt Output No
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 25mA
Clock Frequency 400kHz
Voltage - Supply 1.71 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX7320
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PCA9539AHF,128 - NXP USA Inc. | 568-9938-1-ND DigiKey Electronics
  • PCA9539AHF,128
  • NXP USA Inc.
  • IC I/O EXPANDER I2C 24HWQFN
  • Unit Price $1.77000
  • 568-9938-1-ND
  • TXB0108PWR - Texas Instruments | 296-21527-1-ND DigiKey Electronics
  • TXB0108PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20TSSOP
  • Unit Price $1.55000
  • 296-21527-1-ND
  • MAX232IDR - Texas Instruments | 296-26141-1-ND DigiKey Electronics
  • MAX232IDR
  • Texas Instruments
  • IC DUAL EIA-232 DRVR/RCVR 16SOIC
  • Unit Price $1.16000
  • 296-26141-1-ND
  • FT234XD-R - FTDI, Future Technology Devices International Ltd | 768-1178-1-ND DigiKey Electronics
  • FT234XD-R
  • FTDI, Future Technology Devices International Ltd
  • IC USB SERIAL BASIC UART 12DFN
  • Unit Price $2.04000
  • 768-1178-1-ND
  • MCP23S08T-E/SS - Microchip Technology | MCP23S08T-E/SSCT-ND DigiKey Electronics
  • MCP23S08T-E/SS
  • Microchip Technology
  • IC I/O EXPANDER SPI 8B 20SSOP
  • Unit Price $1.18000
  • MCP23S08T-E/SSCT-ND
Additional Resources
Standard Package ? 100

01:09:22 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.88100 $18.81
25 1.55000 $38.75
50 1.47260 $73.63
250 1.42500 $356.25
500 1.28246 $641.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7320AEE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback