Add To Favorites
MAX7318AUG+ I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.83000 $4.83
10 4.34100 $43.41
62 4.10403 $254.45
124 3.55677 $441.04
310 3.37439 $1,046.06
558 3.02783 $1,689.53
1,054 2.55360 $2,691.49
2,542 2.42592 $6,166.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7318AUG+-ND
Copy   MAX7318AUG+-ND
Quantity Available 2,155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7318AUG+

Copy   MAX7318AUG+
Description IC I/O EXPANDER I2C 16B 24TSSOP
Copy   IC I/O EXPANDER I2C 16B 24TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP

Copy   I/O Expander 16 I²C, SMBus 400kHz 24-TSSOP
Documents & Media
Datasheets MAX7318
Part Numbering System
Mfg Application Notes Driving LEDs with Push-Pull Port Expander Outputs
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX7318AUG+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog I/O Expanders
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 31mA, 43mA
Clock Frequency 400kHz
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number MAX7318
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX7318AUG+T - Maxim Integrated | MAX7318AUG+TCT-ND DigiKey Electronics
  • MAX7318AUG+T
  • Maxim Integrated
  • IC I/O EXPANDER I2C 16B 24TSSOP
  • Unit Price $4.98000
  • MAX7318AUG+TCT-ND
  • LT1990HS8#PBF - Linear Technology/Analog Devices | LT1990HS8#PBF-ND DigiKey Electronics
  • LT1990HS8#PBF
  • Linear Technology/Analog Devices
  • IC OPAMP DIFF 105KHZ RRO 8SO
  • Unit Price $3.31000
  • LT1990HS8#PBF-ND
  • ADG1607BRUZ - Analog Devices Inc. | ADG1607BRUZ-ND DigiKey Electronics
  • ADG1607BRUZ
  • Analog Devices Inc.
  • IC MULTIPLEXER 2X8 28TSSOP
  • Unit Price $8.33000
  • ADG1607BRUZ-ND
  • SN74LVC2G17DCKR - Texas Instruments | 296-13013-1-ND DigiKey Electronics
  • SN74LVC2G17DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-6
  • Unit Price $0.55000
  • 296-13013-1-ND
Additional Resources
Standard Package ? 62
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7318AUG+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.42592
  • Cut Tape (CT) ? : MAX7318AUG+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,300 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $4.98000
  • Digi-Reel® ? : MAX7318AUG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,300 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:08:30 1/18/2019