Add To Favorites
MAX7315AEE+ I/O Expander 8 I²C, SMBus 400kHz 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.78100 $27.81
25 2.62920 $65.73
100 2.27860 $227.86
300 2.16173 $648.52
500 1.93972 $969.86
1,000 1.63590 $1,635.90
2,500 1.55410 $3,885.26
5,000 1.49568 $7,478.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7315AEE+-ND
Copy   MAX7315AEE+-ND
Quantity Available 187
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7315AEE+

Copy   MAX7315AEE+
Description IC I/O EXPANDER I2C 8B 16QSOP
Copy   IC I/O EXPANDER I2C 8B 16QSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 8 I²C, SMBus 400kHz 16-QSOP

Copy   I/O Expander 8 I²C, SMBus 400kHz 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output Yes
Features PWM
Output Type Open Drain
Current - Output Source/Sink 50mA
Clock Frequency 400kHz
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
Base Part Number MAX7315
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7315AEE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.55410

19:52:01 1/22/2019