Add To Favorites
Product Overview
Digi-Key Part Number MAX7313ATG+-ND
Quantity Available 501
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7313ATG+

Description IC I/O EXPANDER I2C 16B 24TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-TQFN (4x4)

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features PWM
Output Type Open Drain
Current - Output Source/Sink 50mA
Clock Frequency 400kHz
Voltage - Supply 2 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Base Part Number MAX7313
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MCP6041T-I/OT - Microchip Technology | MCP6041T-I/OTCT-ND DigiKey Electronics
  • MCP6041T-I/OT
  • Microchip Technology
  • IC OPAMP GP 14KHZ RRO SOT23-5
  • Unit Price $0.58000
  • MCP6041T-I/OTCT-ND
  • MAX30102EFD+ - Maxim Integrated | MAX30102EFD+-ND DigiKey Electronics
  • MAX30102EFD+
  • Maxim Integrated
  • IC SENSOR OXIMETER/HEARTRATE
  • Unit Price $7.37000
  • MAX30102EFD+-ND
  • CMC-6035-130T - CUI Inc. | 102-4475-ND DigiKey Electronics
  • CMC-6035-130T
  • CUI Inc.
  • MICROPHONE, 6.0 MM, ELECTRET CON
  • Unit Price $2.67000
  • 102-4475-ND
  • LP3947ISD-51/NOPB - Texas Instruments | LP3947ISD-51/NOPBCT-ND DigiKey Electronics
  • LP3947ISD-51/NOPB
  • Texas Instruments
  • IC BATT CHARGE MGR LI-ION 14WSON
  • Unit Price $2.94000
  • LP3947ISD-51/NOPBCT-ND
Additional Resources
Standard Package ? 75

06:24:12 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.53400 $35.34
25 2.91000 $72.75
50 2.76460 $138.23
250 2.67900 $669.75
500 2.40944 $1,204.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7313ATG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.33358
Send Feedback