Add To Favorites
MAX7312ATG+ I/O Expander 16 I²C, SMBus 400kHz 24-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.11000 $5.11
10 4.59000 $45.90
75 4.33907 $325.43
150 3.76060 $564.09
300 3.56773 $1,070.32
525 3.20131 $1,680.69
1,050 2.69990 $2,834.90
2,550 2.56491 $6,540.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7312ATG+-ND
Copy   MAX7312ATG+-ND
Quantity Available 490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7312ATG+

Copy   MAX7312ATG+
Description IC I/O EXPANDER I2C 16B 24TQFN
Copy   IC I/O EXPANDER I2C 16B 24TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-TQFN (4x4)

Copy   I/O Expander 16 I²C, SMBus 400kHz 24-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 31mA, 43mA
Clock Frequency 400kHz
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
Base Part Number MAX7312
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PG1101W-TR - Stanley Electric Co | 404-1046-1-ND DigiKey Electronics
  • PG1101W-TR
  • Stanley Electric Co
  • LED GREEN CLEAR 3216 SMD
  • Unit Price $0.49000
  • 404-1046-1-ND
  • BR1102W-TR - Stanley Electric Co | 404-1048-1-ND DigiKey Electronics
  • BR1102W-TR
  • Stanley Electric Co
  • LED RED CLEAR 3216 SMD
  • Unit Price $0.51000
  • 404-1048-1-ND
  • 0878322420 - Molex, LLC | WM18646-ND DigiKey Electronics
  • 0878322420
  • Molex, LLC
  • CONN HEADER SMD 24POS 2MM
  • Unit Price $3.46000
  • WM18646-ND
  • M24C04-RMN6TP - STMicroelectronics | 497-8635-1-ND DigiKey Electronics
  • M24C04-RMN6TP
  • STMicroelectronics
  • IC EEPROM 4K I2C 400KHZ 8SO
  • Unit Price $0.17000
  • 497-8635-1-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7312ATG+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.56490

01:59:42 1/21/2019