Add To Favorites
MAX7311AWG+T I/O Expander 16 I²C, SMBus 400kHz 24-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.60000 $7.60
10 7.16600 $71.66
25 5.73240 $143.31
50 5.44580 $272.29
100 5.01590 $501.59
250 4.75792 $1,189.48
500 4.58594 $2,292.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7311AWG+TCT-ND
Copy   MAX7311AWG+TCT-ND
Quantity Available 1,815
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7311AWG+T

Copy   MAX7311AWG+T
Description IC I/O EXPANDER I2C 16B 24SOIC
Copy   IC I/O EXPANDER I2C 16B 24SOIC
Detailed Description

I/O Expander 16 I²C, SMBus 400kHz 24-SOIC

Copy   I/O Expander 16 I²C, SMBus 400kHz 24-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 16
Interface I²C, SMBus
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 31mA, 43mA
Clock Frequency 400kHz
Voltage - Supply 2 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX7311AWG+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX7311AWG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,501 - Immediate
    8,820 - Factory Stock ?
  • Unit Price: $5.59000
  • Tape & Reel (TR) ? : MAX7311AWG+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $3.52545
  • Digi-Reel® ? : MAX7311AWG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,815 - Immediate
  • Unit Price: Digi-Reel®

08:41:44 12/19/2018