Add To Favorites
MAX7310ATE+ I/O Expander 8 I²C, SMBus 400kHz 16-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 $4.41
10 3.95700 $39.57
75 3.74067 $280.55
150 3.24187 $486.28
300 3.07563 $922.69
525 2.75975 $1,448.87
1,050 2.32750 $2,443.88
2,550 2.21113 $5,638.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7310ATE+-ND
Copy   MAX7310ATE+-ND
Quantity Available 1,515
Can ship immediately

Factory Stock ?: 1,950
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7310ATE+

Copy   MAX7310ATE+
Description IC I/O EXPANDER I2C 8B 16TQFN
Copy   IC I/O EXPANDER I2C 8B 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

I/O Expander 8 I²C, SMBus 400kHz 16-TQFN (4x4)

Copy   I/O Expander 8 I²C, SMBus 400kHz 16-TQFN (4x4)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output No
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 18mA, 30mA
Clock Frequency 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
Base Part Number MAX7310
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SML-310VTT86 - Rohm Semiconductor | 511-1301-1-ND DigiKey Electronics
  • SML-310VTT86
  • Rohm Semiconductor
  • LED RED CLEAR 0603 SMD
  • Unit Price $0.41000
  • 511-1301-1-ND
Additional Resources
Standard Package ? 75
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7310ATE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $2.21112

19:03:28 1/18/2019