Add To Favorites
MAX7310AEE+T I/O Expander 8 I²C, SMBus 400kHz 16-QSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.73000 $4.73
10 4.46300 $44.63
25 3.57000 $89.25
50 3.39160 $169.58
100 3.12380 $312.38
250 2.96312 $740.78
500 2.85600 $1,428.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7310AEE+TCT-ND
Copy   MAX7310AEE+TCT-ND
Quantity Available 4,798
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7310AEE+T

Copy   MAX7310AEE+T
Description IC I/O EXPANDER I2C 8B 16QSOP
Copy   IC I/O EXPANDER I2C 8B 16QSOP
Detailed Description

I/O Expander 8 I²C, SMBus 400kHz 16-QSOP

Copy   I/O Expander 8 I²C, SMBus 400kHz 16-QSOP
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of I/O 8
Interface I²C, SMBus
Interrupt Output No
Features POR
Output Type Open Drain, Push-Pull
Current - Output Source/Sink 18mA, 30mA
Clock Frequency 400kHz
Voltage - Supply 2.3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 3101.0045 - Schurter Inc. | 486-1160-ND DigiKey Electronics
  • 3101.0045
  • Schurter Inc.
  • FUSE HLDR CARTRIDGE 500V 16A PCB
  • Unit Price $3.94000
  • 486-1160-ND
Additional Resources
Standard Package ? 1
Other Names MAX7310AEE+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7310AEE+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.19555
  • Digi-Reel® ? : MAX7310AEE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,798 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX7310AEE+-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 11,900 - Factory Stock ?
  • Unit Price: $2.65000

14:17:31 10/20/2018