• Quote Required, submit request here.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number MAX7306EVKIT+-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MAX7306EVKIT+

Description EVALUATION KIT MAX7306 MAX7307
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

MAX7306, MAX7307 1, Non-Isolated Outputs LED Driver Evaluation Board

Documents & Media
Datasheets MAX7306 Eval Kit, System
MAX7306-07
PCN Obsolescence/ EOL Mult Device EOL 3/Jan/2017
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Part Status Active
Current - Output / Channel -
Outputs and Type 1, Non-Isolated
Voltage - Output -
Features -
Voltage - Input -
Supplied Contents Board(s)
Utilized IC / Part MAX7306, MAX7307
 
Additional Resources
Standard Package ? 1

23:09:15 2/18/2018

Send Feedback