Add To Favorites
MAX7306ALB+T LED Driver IC 4 Output Linear I²C Dimming 25mA 10-uDFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 $5.32
10 5.02400 $50.24
25 4.01880 $100.47
50 3.81780 $190.89
100 3.51650 $351.65
250 3.33560 $833.90
500 3.21506 $1,607.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX7306ALB+TCT-ND
Copy   MAX7306ALB+TCT-ND
Quantity Available 4,673
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX7306ALB+T

Copy   MAX7306ALB+T
Description IC LED DRVR LIN DIM 25MA 10UDFN
Copy   IC LED DRVR LIN DIM 25MA 10UDFN
Detailed Description

LED Driver IC 4 Output Linear I²C Dimming 25mA 10-uDFN (2x2)

Copy   LED Driver IC 4 Output Linear  I²C Dimming 25mA 10-uDFN (2x2)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) -
Number of Outputs 4
Voltage - Supply (Min) 1.62V
Voltage - Supply (Max) 3.6V
Voltage - Output -
Current - Output / Channel 25mA
Frequency 1MHz
Dimming I²C
Applications Backlight
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN
Supplier Device Package 10-uDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX7306ALB+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX7306ALB+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.47156
  • Digi-Reel® ? : MAX7306ALB+TDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,673 - Immediate
  • Unit Price: Digi-Reel®

23:25:22 1/22/2019