Add To Favorites
Product Overview
Digi-Key Part Number MAX7231CFIPL+-ND
Quantity Available 638
Can ship immediately

Factory Stock ?: 280
Manufacturer

Manufacturer Part Number

MAX7231CFIPL+

Description IC DRVR DECODE 8DIG 40-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX7231-34
Part Numbering System
Mfg Application Notes Buffering Scheme Drives Large LCDs
EDA / CAD Models MAX7231CFIPL+ by SnapEDA
Online Catalog LCD Display Driver
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Display Type LCD
Configuration 7 Segment + 2 Annunciators
Interface Parallel
Digits or Characters 8 Digits
Current - Supply 30µA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
Base Part Number MAX7231
 
Additional Resources
Standard Package ? 10

04:15:25 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.10000 $9.10
10 8.64500 $86.45
25 7.12000 $178.00
50 6.76400 $338.20
250 6.55504 $1,638.76
500 5.92002 $2,960.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback