Add To Favorites
Product Overview
Digi-Key Part Number MAX7219CWG+TCT-ND
Quantity Available 254
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX7219CWG+T

Description IC DRVR DSPLY LED 8DIG 24SOIC
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Display Type LED
Configuration 7 Segment + DP
Interface 4-Wire Serial
Digits or Characters 8 Digits
Current - Supply 330mA
Voltage - Supply 4 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SOIC (0.295", 7.50mm Width)
Supplier Device Package 24-SOIC
Base Part Number MAX7219
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MAXREFDES99# - Maxim Integrated | MAXREFDES99#-ND DigiKey Electronics
  • MAXREFDES99#
  • Maxim Integrated
  • LED DRIVER SHIELD
  • Unit Price $49.00000
  • MAXREFDES99#-ND
  • MIKROE-1295 - MikroElektronika | 1471-1062-ND DigiKey Electronics
  • MIKROE-1295
  • MikroElektronika
  • DISPLAY BOARD 8X8 RED CLICK
  • Unit Price $15.30000
  • 1471-1062-ND
  • MIKROE-1307 - MikroElektronika | 1471-1072-ND DigiKey Electronics
  • MIKROE-1307
  • MikroElektronika
  • DISPLAY BOARD 8X8 BLUE CLICK
  • Unit Price $18.36000
  • 1471-1072-ND
  • MIKROE-201 - MikroElektronika | 1471-1146-ND DigiKey Electronics
  • MIKROE-201
  • MikroElektronika
  • DISPLAY BOARD SERIAL 7SEGMENT
  • Unit Price $17.24000
  • 1471-1146-ND
You May Also Be Interested In
  • IL717-3E - NVE Corp/Isolation Products | 390-1067-5-ND DigiKey Electronics
  • IL717-3E
  • NVE Corp/Isolation Products
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $10.05000
  • 390-1067-5-ND
  • 74279215 - Wurth Electronics Inc. | 732-1629-1-ND DigiKey Electronics
  • 74279215
  • Wurth Electronics Inc.
  • FERRITE BEAD 80 OHM 1206 1LN
  • Unit Price $0.24000
  • 732-1629-1-ND
  • DMN65D8L-7 - Diodes Incorporated | DMN65D8L-7DICT-ND DigiKey Electronics
  • DMN65D8L-7
  • Diodes Incorporated
  • MOSFET N-CH 60V 310MA SOT23
  • Unit Price $0.20000
  • DMN65D8L-7DICT-ND
  • 0235003.HXP - Littelfuse Inc. | F2682-ND DigiKey Electronics
  • 0235003.HXP
  • Littelfuse Inc.
  • FUSE GLASS 3A 250VAC 5X20MM
  • Unit Price $0.51000
  • F2682-ND
  • TXS0104EPWR - Texas Instruments | 296-20697-1-ND DigiKey Electronics
  • TXS0104EPWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 14TSSOP
  • Unit Price $1.35000
  • 296-20697-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX7219CWG+TCT

16:37:02 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.11000 $12.11
10 11.42400 $114.24
25 9.13920 $228.48
50 8.68220 $434.11
100 7.99680 $799.68
250 7.58556 $1,896.39
500 7.31138 $3,655.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX7219CWG+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,929 - Immediate
  • Unit Price: $9.43000
  • Tape & Reel (TR) ? : MAX7219CWG+TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $5.62065
  • Digi-Reel® ? : MAX7219CWG+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback