Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number MAX713CSE+-ND
Quantity Available 2,081
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX713CSE+

Description IC BATT FASTCHRG NICD/NIMH16SOIC
Detailed Description

Charger IC Multi-Chemistry 16-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Not For New Designs
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 16
Current - Charging Constant
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 5.5V
Interface -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX713
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

23:25:24 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.15000 $9.15
10 8.69300 $86.93
25 6.10000 $152.50
50 5.79500 $289.75
100 4.42000 $442.00
250 4.19904 $1,049.76
500 3.95100 $1,975.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX713CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.91435
Send Feedback