Add To Favorites
Product Overview
Digi-Key Part Number MAX712CSE+-ND
Quantity Available 1,581
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX712CSE+

Description IC BATT FASTCHRG NICD/NIMH16SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charger IC Multi-Chemistry 16-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Battery Chemistry Multi-Chemistry
Number of Cells 1 ~ 16
Current - Charging Constant
Programmable Features -
Fault Protection -
Charge Current - Max -
Battery Pack Voltage -
Voltage - Supply (Max) 5.5V
Interface -
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number MAX712
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX758ACPA+ - Maxim Integrated | MAX758ACPA+-ND DigiKey Electronics
  • MAX758ACPA+
  • Maxim Integrated
  • IC REG BUCK ADJ 0.75A 8DIP
  • Unit Price $5.61000
  • MAX758ACPA+-ND
  • DS2715Z+ - Maxim Integrated | DS2715Z+-ND DigiKey Electronics
  • DS2715Z+
  • Maxim Integrated
  • IC NIMH CHARGER 16-SOIC
  • Unit Price $8.84000
  • DS2715Z+-ND
  • LTC4010CFE#PBF - Linear Technology/Analog Devices | LTC4010CFE#PBF-ND DigiKey Electronics
  • LTC4010CFE#PBF
  • Linear Technology/Analog Devices
  • IC CHARGER NIMH/NICD 16-TSSOP
  • Unit Price $9.92000
  • LTC4010CFE#PBF-ND
  • 2N6109G - ON Semiconductor | 2N6109GOS-ND DigiKey Electronics
  • 2N6109G
  • ON Semiconductor
  • TRANS PNP 50V 7A TO220AB
  • Unit Price $0.92000
  • 2N6109GOS-ND
Additional Resources
Standard Package ? 50

17:38:48 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.07000 $10.07
10 9.56700 $95.67
25 6.72000 $168.00
50 6.38400 $319.20
100 4.87010 $487.01
250 4.62652 $1,156.63
500 4.35254 $2,176.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX712CSE+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $3.91435
Send Feedback