Add To Favorites
MAX709TESA+ Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.79000 $4.79
10 4.55100 $45.51
25 3.32000 $83.00
50 3.15400 $157.70
100 2.22810 $222.81
250 2.19300 $548.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX709TESA+-ND
Copy   MAX709TESA+-ND
Quantity Available 117
Can ship immediately

Factory Stock ?: 27,300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX709TESA+

Copy   MAX709TESA+
Description IC SUPPLY MON W/RESET 8SOIC
Copy   IC SUPPLY MON W/RESET 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Documents & Media
Datasheets MAX709
Part Numbering System
Mfg Application Notes 5V, Non-Interruptible Power Supply Delivers 1A
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX709
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX709TESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 35,000 - Factory Stock ?
  • Unit Price: $1.90699

23:54:31 10/23/2018