Add To Favorites
MAX709TCSA+ Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 $3.69
10 3.50600 $35.06
25 2.55000 $63.75
50 2.42260 $121.13
100 1.70990 $170.99
250 1.68300 $420.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX709TCSA+-ND
Copy   MAX709TCSA+-ND
Quantity Available 101
Can ship immediately

Factory Stock ?: 16,700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX709TCSA+

Copy   MAX709TCSA+
Description IC SUPPLY MON W/RESET 8SOIC
Copy   IC SUPPLY MON W/RESET 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Documents & Media
Datasheets MAX709
Part Numbering System
Mfg Application Notes 5V, Non-Interruptible Power Supply Delivers 1A
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX709
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX709TCSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.81917

13:50:06 12/10/2018