Add To Favorites
MAX709SEPA+ Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.79000 $4.79
10 4.55100 $45.51
25 3.32000 $83.00
50 3.15400 $157.70
100 2.22810 $222.81
250 2.19300 $548.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX709SEPA+-ND
Copy   MAX709SEPA+-ND
Quantity Available 300
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX709SEPA+

Copy   MAX709SEPA+
Description IC SUPPLY MON W/RESET 8DIP
Copy   IC SUPPLY MON W/RESET 8DIP
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Documents & Media
Datasheets MAX709
Part Numbering System
Mfg Application Notes 5V, Non-Interruptible Power Supply Delivers 1A
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX709
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

03:55:20 10/21/2018