Add To Favorites
MAX708SESA+ Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.52000 $12.52
10 11.89400 $118.94
25 8.67000 $216.75
50 8.23640 $411.82
100 5.82930 $582.93
250 5.62500 $1,406.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX708SESA+-ND
Copy   MAX708SESA+-ND
Quantity Available 1,470
Can ship immediately

Factory Stock ?: 300
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX708SESA+

Copy   MAX708SESA+
Description IC SUPERVISOR MPU 8-SOIC
Copy   IC SUPERVISOR MPU 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX708
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S25FL032P0XMFA010 - Cypress Semiconductor Corp | 428-4396-ND DigiKey Electronics
  • S25FL032P0XMFA010
  • Cypress Semiconductor Corp
  • IC FLASH 32M SPI 104MHZ 8SOIC
  • Unit Price $3.21000
  • 428-4396-ND
  • S25FL512SDPMFV010 - Cypress Semiconductor Corp | S25FL512SDPMFV010-ND DigiKey Electronics
  • S25FL512SDPMFV010
  • Cypress Semiconductor Corp
  • IC FLASH 512M SPI 66MHZ 16SOIC
  • Unit Price $6.82000
  • S25FL512SDPMFV010-ND
  • SN74AHC1G08DCKR - Texas Instruments | 296-8743-1-ND DigiKey Electronics
  • SN74AHC1G08DCKR
  • Texas Instruments
  • IC GATE AND 1CH 2-INP SC70-5
  • Unit Price $0.43000
  • 296-8743-1-ND
  • MAX708SESA-TG - ON Semiconductor | MAX708SESA-TGOSCT-ND DigiKey Electronics
  • MAX708SESA-TG
  • ON Semiconductor
  • IC MPU SUPERVISORY 2.93V 8SOIC
  • Unit Price $0.76000
  • MAX708SESA-TGOSCT-ND
  • TPD12S016PWR - Texas Instruments | 296-29690-1-ND DigiKey Electronics
  • TPD12S016PWR
  • Texas Instruments
  • IC HDMI ESD PROT 24TSSOP
  • Unit Price $1.50000
  • 296-29690-1-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX708SESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.80147

19:29:18 12/11/2018