Add To Favorites
MAX707CSA+T Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.87000 $5.87
10 5.53400 $55.34
25 4.42680 $110.67
50 4.20540 $210.27
100 3.87350 $387.35
250 3.67424 $918.56
500 3.54144 $1,770.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX707CSA+CT-ND
Copy   MAX707CSA+CT-ND
Quantity Available 1,208
Can ship immediately

Factory Stock ?: 57,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX707CSA+T

Copy   MAX707CSA+T
Description IC SUPERVISOR MPU 8-SOIC
Copy   IC SUPERVISOR MPU 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Documents & Media
Datasheets MAX705-708,813L
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Push-Pull
Reset Active High/Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.65V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX707CSA+ - Maxim Integrated | MAX707CSA+-ND DigiKey Electronics
  • MAX707CSA+
  • Maxim Integrated
  • IC MPU SUPERVISORY CIRCUIT 8SOIC
  • Unit Price $8.28000
  • MAX707CSA+-ND
Additional Resources
Standard Package ? 1
Other Names MAX707CSA+CT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX707CSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,207 - Immediate
  • Unit Price: $8.28000
  • Tape & Reel (TR) ? : MAX707CSA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 57,500 - Factory Stock ?
  • Unit Price: $2.72248
  • Digi-Reel® ? : MAX707CSA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,208 - Immediate
    57,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:23:20 12/17/2018