Add To Favorites
MAX706TESA+T Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
10 3.35800 $33.58
25 3.17480 $79.37
100 2.75160 $275.16
250 2.61052 $652.63
500 2.34242 $1,171.21
1,000 1.97554 $1,975.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX706TESA+CT-ND
Copy   MAX706TESA+CT-ND
Quantity Available 1,187
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX706TESA+T

Copy   MAX706TESA+T
Description IC SUPERVISOR MPU 8-SOIC
Copy   IC SUPERVISOR MPU 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX706
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX706TESA+ - Maxim Integrated | MAX706TESA+-ND DigiKey Electronics
  • MAX706TESA+
  • Maxim Integrated
  • IC SUPERVISOR MPU 8-SOIC
  • Unit Price $10.09000
  • MAX706TESA+-ND
Additional Resources
Standard Package ? 1
Other Names MAX706TESA+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX706TESA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.82210
  • Digi-Reel® ? : MAX706TESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,187 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX706TESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 65 - Immediate
    800 - Factory Stock ?
  • Unit Price: $10.09000

13:24:33 1/21/2019