Add To Favorites
Product Overview
Digi-Key Part Number MAX706RESA+CT-ND
Quantity Available 1,669
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX706RESA+T

Description IC SUPERVISOR MPU 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX706RESA+CT

12:19:04 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.49400 $34.94
25 2.79480 $69.87
50 2.65500 $132.75
100 2.44550 $244.55
250 2.31968 $579.92
500 2.23584 $1,117.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX706RESA+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.71880
  • Digi-Reel® ? : MAX706RESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,669 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX706RESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 - Immediate
    200 - Factory Stock ?
  • Unit Price: $12.26000
Send Feedback