Add To Favorites
MAX706CUA+T Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.68000 $9.68
10 9.12900 $91.29
25 7.30320 $182.58
50 6.93800 $346.90
100 6.39030 $639.03
250 6.06168 $1,515.42
500 5.84258 $2,921.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX706CUA+TCT-ND
Copy   MAX706CUA+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX706CUA+T

Copy   MAX706CUA+T
Description IC SUPERVISOR MPU 8-UMAX
Copy   IC SUPERVISOR MPU 8-UMAX
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-uMAX
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.4V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX706CUA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX706CUA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 103 - Immediate
    1,050 - Factory Stock ?
  • Unit Price: $9.08000
  • Tape & Reel (TR) ? : MAX706CUA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $4.49150
  • Digi-Reel® ? : MAX706CUA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

06:37:00 10/20/2018